Keywords:





Product Index > Discrete Semiconductor Products > Triacs > ACST6-8SG

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part NumberACST6-8SG-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

ACST6-8SG

DescriptionTRIAC SGL 1.5A 800V 10MA D2PAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
TRIAC SGL 1.5A 800V 10MA D2PAK | ACST6-8SG | ACST6-8SG-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos TO-263
Standard Package50
CategoryDiscrete Semiconductor Products
FamilyTriacs
Series-
PackagingTube
Triac TypeLogic - Sensitive Gate
Voltage - Off State800V
Current - On State (It (RMS)) (Max)1.5A
Voltage - Gate Trigger (Vgt) (Max)1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm)45A, 50A
Current - Gate Trigger (Igt) (Max)10mA
Current - Hold (Ih) (Max)25mA
ConfigurationSingle
Mounting TypeSurface Mount
Package / CaseTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device PackageD2PAK
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
497-10114-1-NDACST6-8SG-TRCut Tape (CT)781 - Immediate1.780001
Non-Stock
497-10114-6-NDACST6-8SG-TRDigi-Reel®781 - ImmediateCalculate1
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:41:58 5/26/2013 - Help With This Screen