Keywords:





Product Index > Discrete Semiconductor Products > Triacs > ACST4-8CB-TR

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part Number497-10286-1-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

ACST4-8CB-TR

DescriptionIC AC PWR SWITCH 800V 4A DPAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
IC AC PWR SWITCH 800V 4A DPAK | ACST4-8CB-TR | 497-10286-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos TO-263
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyTriacs
SeriesASD™
PackagingCut Tape (CT)
Triac TypeStandard
Voltage - Off State800V
Current - On State (It (RMS)) (Max)4A
Voltage - Gate Trigger (Vgt) (Max)1.1V
Current - Non Rep. Surge 50, 60Hz (Itsm)30A, 33A
Current - Gate Trigger (Igt) (Max)25mA
Current - Hold (Ih) (Max)35mA
ConfigurationSingle
Mounting TypeSurface Mount
Package / CaseTO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device PackageD-Pak
Other Names497-10286-1

6:12:38 5/18/2013 - Help With This Screen