
ACS711ELCTR-25AB-T | |
|---|---|
DigiKey Part Number | 620-1371-2-ND - Tape & Reel (TR) 620-1371-1-ND - Cut Tape (CT) 620-1371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS711ELCTR-25AB-T |
Description | CURRENT SENSOR HE/OL 25A 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS711ELCTR-25AB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 55mV/A | |
Frequency | DC ~ 100kHz | |
Linearity | ±1% | |
Accuracy | ±5% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4.6µs | |
Current - Supply (Max) | 5.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.97000 | $2.97 |
| 5 | $2.63400 | $13.17 |
| 10 | $2.50900 | $25.09 |
| 25 | $2.36040 | $59.01 |
| 50 | $2.25900 | $112.95 |
| 100 | $2.16650 | $216.65 |
| 500 | $1.97996 | $989.98 |
| 1,000 | $1.91055 | $1,910.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.77595 | $5,327.85 |
| 6,000 | $1.72158 | $10,329.48 |
| 9,000 | $1.69189 | $15,227.01 |






