Keywords:





Product Index > Switches > Accessories - Caps > ACC-C16-2

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberEG4800-ND
Price BreakUnit PriceExtended Price
10.170000.17
100.170001.70
500.163408.17
1000.1598015.98
2500.1526838.17
5000.1491274.56
1,0000.11362113.62
Quantity Available Digi-Key Stock: 3,501
Can ship immediately
Manufacturer

Manufacturer Part Number

ACC-C16-2

DescriptionSWITCH CAP 12.5MM SQ PLASTIC BLK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SWITCH CAP 12.5MM SQ PLASTIC BLK | ACC-C16-2 | EG4800-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ACC-C16-2 Drawing
Product Photos ACC-C16-2
Standard Package1
CategorySwitches
FamilyAccessories - Caps
SeriesKS, LAMB
Switch TypePushbutton
ShapeSquare
ColorBlack
IlluminationNon-Illuminated
For Use With/Related ProductsKS Series
Mounting TypeSlip On
Size12.50mm L x 12.50mm W x 5.70mm H
Features-
Catalog Page2249 (CA2011 PDF)
For Use WithEG4790-ND - SWITCH PUSH SPST-NO 0.01A 35V
EG4789-ND - SWITCH PUSH SPST-NO 0.01A 35V
EG4788-ND - SWITCH PUSH SPST-NO 0.01A 35V
Other NamesEG4800

11:32:52 5/24/2013 - Help With This Screen