Keywords:





Product Index > Programmers, Development Systems > Adapters > AC164029

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberAC164029-ND
Price BreakUnit PriceExtended Price
1179.09000179.09
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Part Number

AC164029

DescriptionMODULE SKT PROMATEII 20DIP/SSOP
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
MODULE SKT PROMATEII 20DIP/SSOP | AC164029 | AC164029-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos AC164029
Standard Package3
CategoryProgrammers, Development Systems
FamilyAdapters
Series-
Module/Board TypeSocket Module - DIP/SSOP
For Use With/Related ProductsPRO MATE - II™/PRO MATE™
Catalog Page710 (CA2011 PDF)
Associated ProductPIC16C432/JW-ND - IC MCU CMOS 8BIT 20MHZ 2K 20CDIP
PIC16C432T-I/SS-ND - IC MCU CMOS 8BIT 20MHZ 2K 20SSOP
PIC16C432T-E/SS-ND - IC MCU CMOS 8BIT 20MHZ 2K 20SSOP
PIC16C432-I/SS-ND - IC MCU CMOS 8BIT 20MHZ 2K 20SSOP
PIC16C432-I/P-ND - IC MCU CMOS 8-BIT 20MHZ 2K 20DIP
PIC16C432-E/P-ND - IC MCU CMOS 8-BIT 20MHZ 2K 20DIP

21:08:01 6/18/2013 - Help With This Screen