



AB914F | |
|---|---|
DigiKey Part Number | AE9882-ND |
Manufacturer | |
Manufacturer Product Number | AB914F |
Description | CONN DSUB ADAPTER DB25F DB9M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert From (Adapter End) D-Sub, 9 Pin Male |
Manufacturer Assmann WSW Components | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Includes 5 pcs - 1 Connector, 4 Thumbscrews |
Connector Style Serial-Null Modem | Current Rating (Amps) 1 A |
Convert To (Adapter End) D-Sub, 25 Pin Female | Housing Color Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.71000 | $10.71 |
| 10 | $9.09100 | $90.91 |
| 30 | $8.41267 | $252.38 |
| 50 | $8.11480 | $405.74 |
| 100 | $7.72730 | $772.73 |
| 250 | $7.24368 | $1,810.92 |
| 500 | $7.06776 | $3,533.88 |

