
A9AAT-0402E | |
|---|---|
DigiKey Part Number | A9AAT-0402E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0402E |
Description | FLEX CABLE - AFH04T/AE04/AFH04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.08000 | $5.08 |
| 10 | $4.32100 | $43.21 |
| 25 | $4.05000 | $101.25 |
| 50 | $3.85640 | $192.82 |
| 100 | $3.67210 | $367.21 |
| 250 | $3.44216 | $860.54 |
| 500 | $3.27786 | $1,638.93 |
| 1,000 | $3.12148 | $3,121.48 |
| 2,500 | $2.92622 | $7,315.55 |






