Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Sensor and Detector Interfaces > A5303SLETR-T

All prices are in Canadian dollars.
Digi-Key Part Number620-1346-6-ND
Price BreakUnit PriceExtended Price
12.130002.13
101.9210019.21
501.7206086.03
1001.54720154.72
2501.37376343.44
5001.20038600.19
1,0000.99365993.65
Quantity Available Digi-Key Stock: 6,285
Can ship immediately
Manufacturer

Manufacturer Part Number

A5303SLETR-T

DescriptionIC SMOKE DETECTOR PHOTO 20TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC SMOKE DETECTOR PHOTO 20TSSOP | A5303SLETR-T | 620-1346-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets A5303
Product Photos 20-TSSOP Epad
Featured Product A5303 Standard 3V Smoke Detector IC
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - Sensor and Detector Interfaces
Series-
PackagingDigi-Reel®
TypeSmoke Detector
Input TypePhotoelectric
Output TypeVoltage
Interface-
Current - Supply300µA
Mounting TypeSurface Mount
Package / Case20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package20-TSSOP
Other Names620-1346-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
620-1346-2-NDA5303SLETR-TTape & Reel (TR)4,000 - Immediate0.900294,000
620-1346-1-NDA5303SLETR-TCut Tape (CT)6,285 - Immediate2.130001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:19:06 5/23/2013 - Help With This Screen