
A1B | |
|---|---|
DigiKey Part Number | A1B-ND |
Manufacturer | |
Manufacturer Product Number | A1B |
Description | LAMP NEON R6.2MM WIR 65VAC 90VDC |
Customer Reference | |
Detailed Description | Neon Lamp Clear 65VAC, 90VDC Round with Domed Top R6.2mm Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Color | Clear | |
Voltage Rating | 65VAC, 90VDC | |
Lens Style | Round with Domed Top | |
Lens Size | R6.2mm | |
Lead Style | Wire Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.73000 | $7.30 |
| 200 | $0.46325 | $92.65 |
| 600 | $0.43397 | $260.38 |
| 1,000 | $0.36837 | $368.37 |
| 2,000 | $0.35976 | $719.52 |
| 5,000 | $0.33851 | $1,692.55 |
| 10,000 | $0.33640 | $3,364.00 |
| 25,000 | $0.32181 | $8,045.25 |











