Keywords:





Product Index > Switches > Selector Switches > A165W-A2MG-24D-1

All prices are in Canadian dollars.
Digi-Key Part NumberZ1369-ND
Price BreakUnit PriceExtended Price
139.9600039.96
1038.24800382.48
5036.535801,826.79
10032.539603,253.96
25031.397887,849.47
50030.8270215,413.51
1,00030.2561530,256.15
5,00029.68528148,426.42
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

A165W-A2MG-24D-1

DescriptionSWITCH KNOB SQ 2-POS SPDT ILL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SWITCH KNOB SQ 2-POS SPDT ILL | A165W-A2MG-24D-1 | Z1369-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets A165S/W
Product Photos A165W-A2MG-24D-1, A165W-A2AG-24D-1
Featured Product Pushbuttons, Selector Switches and Pilot Lights
Standard Package1
CategorySwitches
FamilySelector Switches
SeriesA165W
TypeStandard
CircuitSPDT
Switch Function2 Position, Maintained
Contact Rating @ Voltage5A @ 125VAC
IlluminationIlluminated
Illumination Type, ColorLED, Green
Illumination Voltage (Nominal)24 VDC
Mounting TypePanel Mount
Termination StyleQuick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions16mm (Round)
Catalog Page2316 (CA2011 PDF)
Associated ProductZ1334-ND - PANEL PLUG SQUARE
Z1437-ND - TOOL EXTRACTOR FOR LAMP/SWITCH
Z1343-ND - NEON LAMP 110V GREEN FOR A16
Z1337-ND - SWITCH GUARD SQUARE AND ROUND
Z1333-ND - SWTCH BLOCK DPDT PCB TERMINAL
Z1332-ND - SWTCH BLOCK SPDT PCB TERMINAL
Z1331-ND - SWTCH BLOCK DPDT SOLDER TERMINAL
Z1330-ND - SWTCH BLOCK SPDT SOLDER TERMINAL
Z1436-ND - TOOL FITTING WRENCH
Other NamesA165WA2MG24D1
Z1369

2:55:38 6/18/2013 - Help With This Screen