A16-LC-TT-(R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A16-LC-TT-(R)
A-16-LC-TT
A-16-LC-TT

A 16-LC-TT

DigiKey Part Number
AE9992-ND
Manufacturer
Manufacturer Product Number
A 16-LC-TT
Description
CONN IC DIP SOCKET 16POS TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A 16-LC-TT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
16 (2 x 8)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 85°C
Termination Post Length
0.124" (3.15mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
30mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,921
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.34900$3.49
30$0.32200$9.66
60$0.30683$18.41
120$0.29200$35.04
270$0.27574$74.45
510$0.26361$134.44
1,020$0.25100$256.02
2,520$0.23547$593.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.