Keywords:





Product Index > Fans, Thermal Management > Thermal - Pads, Sheets > A14162-27

All prices are in Canadian dollars.
Digi-Key Part Number926-1115-ND
Price BreakUnit PriceExtended Price
19.360009.36
106.8450068.45
506.05200302.60
1005.67030567.03
2505.425721,356.43
5005.214482,607.24
1,0004.966164,966.16
2,5004.7919811,979.95
5,0004.6326223,163.08
Quantity Available Digi-Key Stock: 446
Can ship immediately
Manufacturer

Manufacturer Part Number

A14162-27

DescriptionTFLEX 240V0 9X9"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TFLEX 240V0 9X9" | A14162-27 | 926-1115-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Tflex™ 200 V0 Series
Gap Filler Product Line Brochure
Product Photos A14162-27
MSDS Material Safety Datasheet Tflex 200V0 Series MSDS
Standard Package1
CategoryFans, Thermal Management
FamilyThermal - Pads, Sheets
SeriesTflex™ 200 V0
UsageSheet
ShapeSquare
Outline228.60mm x 228.60mm
Thickness0.040" (1.02mm)
MaterialSilicone Elastomer
AdhesiveTacky - Both Sides
Backing, Carrier-
ColorGray
Thermal Resistivity1.57°C/W
Thermal Conductivity1.1 W/m-K
Other Names926-1115
A1416227

5:42:08 5/18/2013 - Help With This Screen