Product Index > Switches > Rotary Switches > A10415RSMCGE
|
Non-Stock |
| All prices are in Canadian dollars. |
| Digi-Key Part Number | A10415RSMCGE-ND |
| Price Break | Unit Price | Extended Price
|
| 50 | 10.20320 | 510.16 |
|
| Quantity Available |
|
| Manufacturer | |
| Manufacturer Part Number | A10415RSMCGE |
| Description | SWITCH ROTARY 4POS 1POLE PC MNT |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
A Series Rotary Switches
|
| Standard Package | 1 |
| Category | Switches |
| Family | Rotary Switches |
| Series | A |
| Number of Positions | 4 |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Circuit per Deck | SP4T |
| Contact Rating @ Voltage | 2.5A @ 125VAC |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel, PCB Through Hole |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Angle of Throw | 30° |
| Associated Product | CKN9486-ND - HDWR STOP RING FOR A ROTARY SW CKN10079-ND - HDWR LOCKWASHER 3/8-32
|
| Other Names | *A10415RSMCGE Q1346456
|
|
|
3:12:09 5/25/2013 - Help With This Screen