Keywords:





Product Index > Test and Measurement > Test Clips - Alligator, Crocodile, Heavy Duty > A069B

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number290-1545-ND
Price BreakUnit PriceExtended Price
5013.36460668.23
Quantity Available
Manufacturer

Manufacturer Part Number

A069B

DescriptionPLUNGER CLAMP CLIP BLACK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PLUNGER CLAMP CLIP BLACK | A069B | 290-1545-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets A069
Product Photos A069B
RoHS Information RoHS Compliance Certificate
Standard Package50
CategoryTest and Measurement
FamilyTest Clips - Alligator, Crocodile, Heavy Duty
SeriesA069
TypeCrocodile, Safety
Jaw Opening0.790" (20.07mm)
Voltage - Rated1000V (1kV)
Current Rating5mA
Material-
ColorBlack
Length6.180" (156.97mm)
Insulation-
TerminationBanana, Female Socket (Jack)
Plating-
Quantity1
Material - Insulation-
RatingsCAT III
Kits290-1544-ND - SET PLUNGER CLAMP CLIP
Other Names290-1545

20:11:24 5/21/2013 - Help With This Screen