Keywords:





Product Index > Test and Measurement > Test Probe Tips > A036R

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number290-1510-ND
Price BreakUnit PriceExtended Price
5014.52880726.44
Quantity Available
Manufacturer

Manufacturer Part Number

A036R

DescriptionFUSED PROD RED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FUSED PROD RED | A036R | 290-1510-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets A036
Product Photos A036R
RoHS Information RoHS Compliance Certificate
Standard Package50
CategoryTest and Measurement
FamilyTest Probe Tips
SeriesA036
Tip - TypeStandard Tip, Fused Probe
Current Rating30mA
Voltage Rating-
TerminationBanana, Female Socket (Jack)
ColorRed
Length - Tip0.080" (2.00mm)
Length - Total5.390" (137.00mm)
Material - BodyPlastic
Material - TipBrass, Nickel Plated
RatingsCAT III 1000V
Operating Temperature-
Quantity1 Piece
IncludesFuse Holder
Kits290-1508-ND - FUSED PROD
Other Names290-1510

1:07:55 5/23/2013 - Help With This Screen