Keywords:





Product Index > Optoelectronics > LEDs - High Brightness, Power Modules > A007-EW750-Q4

All prices are in Canadian dollars.
Digi-Key Part Number788-1055-ND
Price BreakUnit PriceExtended Price
14.100004.10
1003.37810337.81
Quantity Available Digi-Key Stock: 37
Can ship immediately
Manufacturer

Manufacturer Part Number

A007-EW750-Q4

DescriptionINDUS STAR LED MODULE WHITE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
INDUS STAR LED MODULE WHITE | A007-EW750-Q4 | 788-1055-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets A007/A008 Indus Star
Product Photos A007-EW750-Q4
Standard Package36
CategoryOptoelectronics
FamilyLEDs - High Brightness, Power Modules
SeriesA007 / A008 Indus Star
ColorWhite, Cool
ConfigurationStar
Luminous Flux @ Current - Test105 lm
Current - Test350mA
Current - Max700mA
With ConnectorNo
Driver CircuitryNo
Wavelength5000K
Voltage-
For Use With1061-1088-ND - UNIVERSAL LIGHTING HEATSINK 40W
Other Names788-1055
A007EW750Q4

9:54:25 5/20/2013 - Help With This Screen