
A-MCSSP60005/B | |
|---|---|
DigiKey Part Number | AE10185-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP60005/B |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.89000 | $9.89 |
| 10 | $8.39600 | $83.96 |
| 25 | $7.86960 | $196.74 |
| 50 | $7.49380 | $374.69 |
| 100 | $7.13590 | $713.59 |
| 250 | $6.68912 | $1,672.28 |
| 500 | $6.43946 | $3,219.73 |
















