Keywords:





Product Index > Connectors, Interconnects > Terminals - Solder Lug Connectors > 915

All prices are in Canadian dollars.
Digi-Key Part Number915K-ND
Price BreakUnit PriceExtended Price
10.240000.24
100.219002.19
500.182009.10
1000.1347013.47
2500.1161229.03
5000.1114655.73
1,0000.0975297.52
2,5000.08823220.58
5,0000.08359417.94
Quantity Available Digi-Key Stock: 16,334
Can ship immediately

Factory Stock: 137,100
Manufacturer

Manufacturer Part Number

915

DescriptionTERMINAL LOCKWASHER LUG #8
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TERMINAL LOCKWASHER LUG #8 | 915 | 915K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 915 Drawing
Terminal Lugs
Product Photos 915
Catalog Drawings 908, 91(4,5) Top
Standard Package100
CategoryConnectors, Interconnects
FamilyTerminals - Solder Lug Connectors
Series-
Terminal TypeStandard
StyleLockwasher, Internal Tooth
Stud/Tab Size8 Stud
Hole Diameter0.093" (2.36mm)
Mounting TypeFlat
Length - Overall0.625" (15.88mm)
Contact MaterialBrass
Contact FinishTin
Catalog Page2505 (CA2011 PDF)
Other Names915K

22:44:51 5/18/2013 - Help With This Screen