Keywords:





Product Index > Connectors, Interconnects > Terminals - PC Pin Connectors > 9081-0-00-15-00-00-08-0

All prices are in Canadian dollars.
Digi-Key Part NumberED90325-ND
Price BreakUnit PriceExtended Price
10.440000.44
100.264002.64
250.187204.68
500.153607.68
1000.1321013.21
2500.1116827.92
5000.1032451.62
1,0000.0912491.24
2,5000.07203180.07
Quantity Available Digi-Key Stock: 145,103
Can ship immediately
Manufacturer

Manufacturer Part Number

9081-0-00-15-00-00-08-0

DescriptionCIRCUIT PIN PRNTD .020"D .170"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CIRCUIT PIN PRNTD .020"D .170" | 9081-0-00-15-00-00-08-0 | ED90325-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Printed Circuit Pins (metric)
Printed Circuit Pins (in.)
Product Photos 9081-0-00-15-00-00-08-0
Catalog Drawings PC Pin .020 Double End Side
Standard Package500
CategoryConnectors, Interconnects
FamilyTerminals - PC Pin Connectors
Series9081
TypeDouble End
Length0.315" (8mm)
Hole Diameter0.024" (0.61mm)
Pin Diameter0.020" (0.51mm)
Flange Diameter0.045" (1.14mm)
Mounting TypeSolder
Contact FinishGold
Contact Finish Thickness10µin (0.25µm)
Catalog Page560 (CA2011 PDF)
Other Names9.081E+15
9081-000150000080
9081-000150000080-ND
9081000150000080
ED90325

0:00:05 6/20/2013 - Help With This Screen