
8979-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED1114-ND |
Manufacturer | |
Manufacturer Product Number | 8979-0-00-15-00-00-03-0 |
Description | CONN PC PIN CIRC 0.040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.321" (8.15mm) | |
Length - Below Flange | - | |
Length - Overall | 0.381" (9.68mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.074" (1.88mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Hex | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.52800 | $5.28 |
| 25 | $0.49480 | $12.37 |
| 50 | $0.47120 | $23.56 |
| 100 | $0.44860 | $44.86 |
| 250 | $0.42048 | $105.12 |
| 500 | $0.40036 | $200.18 |
| 1,000 | $0.38123 | $381.23 |
| 2,500 | $0.35735 | $893.38 |

