Keywords:





Product Index > Optoelectronics > LEDs - Spacers, Standoffs > 8907

All prices are in Canadian dollars.
Digi-Key Part Number8907K-ND
Price BreakUnit PriceExtended Price
10.210000.21
100.201002.01
500.149607.48
1000.1388013.88
2500.1228430.71
5000.1175058.75
1,0000.0961496.14
2,5000.08814220.34
5,0000.08546427.32
Quantity Available Digi-Key Stock: 21,662
Can ship immediately

Factory Stock: 9,860
Manufacturer

Manufacturer Part Number

8907

DescriptionSPACER MOUNT LED TRI-LEAD .250"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SPACER MOUNT LED TRI-LEAD .250" | 8907 | 8907K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LED Spacer Mounts
Product Photos 8907
Standard Package100
CategoryOptoelectronics
FamilyLEDs - Spacers, Standoffs
Series-
ColorBlack
Length0.250" (6.35mm)
LEDTri-Lead
MaterialPVC
Catalog Page2507 (CA2011 PDF)
Other Names8907K

6:03:09 5/18/2013 - Help With This Screen