Keywords:





Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors - Contacts > 86561-4

All prices are in Canadian dollars.
Digi-Key Part Number86561-4-ND
Price BreakUnit PriceExtended Price
13.740003.74
103.5880035.88
253.2884082.21
503.13920156.96
1002.98970298.97
2502.61600654.00
5002.541241,270.62
1,0002.167532,167.53
2,5002.018045,045.11
Quantity Available Digi-Key Stock: 6,994
Can ship immediately
Manufacturer

Manufacturer Part Number

86561-4

DescriptionROUND WIRE PIN L.P.
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
ROUND WIRE PIN L.P. | 86561-4 | 86561-4-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 86561
Product Photos 86561-4
RoHS Information 86561-4 Statement of Compliance
3D Model 86561-4.pdf
Standard Package500
CategoryConnectors, Interconnects
FamilyFFC, FPC (Flat Flexible) Connectors - Contacts
Series-
PackagingBulk
Type-
Pin or SocketPin
Contact TerminationCrimp
Wire Gauge22-26 AWG
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
For Use With485897-7-ND - CONN PLUG 9POS HOUSING W/DETENT
485897-2-ND - CONN PLUG 4POS HOUSING W/DETENT
1-485893-8-ND - CONN PIN 20POS HOUSING FFC .100
1-485893-6-ND - CONN PIN 18POS HOUSING FFC .100
1-485893-4-ND - CONN PIN 16POS HOUSING FFC .100
1-485893-3-ND - CONN PIN 15POS HOUSING FFC .100
1-485893-1-ND - CONN PIN 13POS HOUSING FFC .100
485893-7-ND - CONN PIN 9POS HOUSING FFC .100
3-88190-2-ND - CONN PLUG 6POS HSG W/DETENT
3-88190-0-ND - CONN PLUG 10POS HSG W/DETENT
More...
Associated Product91537-1-ND - TOOL HAND CERTICRIMP 2 SAHT FFC
58535-1-ND - TOOL HAND PRO-CRIMPER III W/DIE
Other Names865614

7:23:30 5/20/2013 - Help With This Screen