Keywords:





Product Index > Relays > Accessories > 84145053

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part Number646-1214-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

84145053

DescriptionSIMM 10 POSITION JUMPER - RED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
SIMM 10 POSITION JUMPER - RED | 84145053 | 646-1214-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SIMM Series Input Modules
Product Photos 84145053
Other Related Documents Declaration of Conformity
Standard Package1
CategoryRelays
FamilyAccessories
SeriesSIMM
Accessory TypeJumpers
Specifications10 Positions
For Use With/Related ProductsSIMM Series
ColorRed
Catalog Page2437 (CA2011 PDF)
For Use With646-1212-ND - OUTPUT MODULE AC 5MA 110VAC/DC
646-1211-ND - OUTPUT MODULE AC 20MA 24VAC/DC
646-1210-ND - OUTPUT MODULE AC 20MA 24VDC
Other Names646-1214
84145053-ND

21:28:22 5/21/2013 - Help With This Screen