Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters > 830AS24045
|
Obsolete item; call Digi-Key for more information.
|
| All prices are in Canadian dollars. |
| Digi-Key Part Number | MT7171-ND |
| Price Break | Unit Price | Extended Price
|
| Call | Call | Call |
|
| Quantity Available |
0 |
| Manufacturer | |
| Manufacturer Part Number | 830AS24045 |
| Description | TRANSFORMER WALL 24VDC 450MA |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
830AS24045
|
| Standard Package | 40 |
| Category | Power Supplies - External/Internal (Off-Board) |
| Family | AC DC Desktop, Wall Adapters |
| Series | 830AS |
| Region Utilized | North America |
| Form | Wall Mount (2 Prong) |
| Voltage - Input | 120VAC |
| Voltage - Output per Connector | 24V |
| Current - Output (Max) | 450mA |
| Power (Watts) | 10.8W |
| Power Supply Type | Linear (Unregulated) |
| Polarization | Positive Center |
| Output Connector | 2.1mm I.D. x 5.5mm O.D. x 12.5mm Female R/A |
| Applications | Commercial |
| Features | - |
| Efficiency | - |
| Operating Temperature | -10°C ~ 40°C |
| AC Input Connector | - |
| Cord Length | 72" (1.83m) |
| Line Regulation | - |
| Load Regulation | - |
| Weight | - |
| Other Names | MT7171
|
|
|
7:44:28 6/20/2013 - Help With This Screen