Keywords:





Product Index > Prototyping Products > Prototype Boards Perforated > 8029

All prices are in Canadian dollars.
Digi-Key Part NumberV2025-ND
Price BreakUnit PriceExtended Price
16.840006.84
106.0170060.17
255.34040133.51
1005.00180500.18
2504.700961,175.24
5004.512902,256.45
Quantity Available Digi-Key Stock: 1,119
Can ship immediately
Manufacturer

Manufacturer Part Number

8029

DescriptionPC BOARD 2-SIDE PPH 2.0X3.0
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PC BOARD 2-SIDE PPH 2.0X3.0 | 8029 | V2025-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 8029
8029 Layout Drawing
Vectorbord Circbord_Web
Product Photos 8029
Standard Package1
CategoryPrototyping Products
FamilyPrototype Boards Perforated
SeriesVectorbord® Circbord™
Proto Board TypeBreadboard, General Purpose
Pitch0.1" (2.54mm) Grid
Circuit PatternPad Per Hole (Round)
Edge Contacts-
Hole Diameter0.042" (1.07mm)
Size / Dimension3.00" L x 2.00" W (76.2mm x 50.8mm)
Board Thickness0.062" (1.57mm) 1/16"
Catalog Page2515 (CA2011 PDF)
Other Names8029VEC-ND
V2025

22:38:17 5/25/2013 - Help With This Screen