Keywords:





Product Index > Prototyping Products > Prototype Boards Perforated > 8001

All prices are in Canadian dollars.
Digi-Key Part NumberV1044-ND
Price BreakUnit PriceExtended Price
125.7500025.75
1022.63800226.38
2520.09120502.28
10018.817701,881.77
25017.685804,421.45
50016.978388,489.19
Quantity Available Digi-Key Stock: 95
Can ship immediately
Manufacturer

Manufacturer Part Number

8001

DescriptionPC BOARD 3-HOLE SLDR PAD 4.5X6.5
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PC BOARD 3-HOLE SLDR PAD 4.5X6.5 | 8001 | V1044-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Square Vectorbord Pads
8001 Layout Drawing
Product Photos 8001
Catalog Drawings CIRCBORD PlugBoard
Standard Package1
CategoryPrototyping Products
FamilyPrototype Boards Perforated
SeriesVectorbord® Circbord™
Proto Board TypeBreadboard, General Purpose
Pitch0.1" (2.54mm) Grid
Circuit Pattern3 Hole Pad (Single Side)
Edge Contacts-
Hole Diameter0.042" (1.07mm)
Size / Dimension6.50" L x 4.50" W (165.1mm x 114.3mm)
Board Thickness0.062" (1.57mm) 1/16"
Catalog Page2515 (CA2011 PDF)
Other NamesV1044

9:33:23 6/19/2013 - Help With This Screen