Keywords:





Product Index > Connectors, Interconnects > Contacts - Multi Purpose > 788085-4

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number788085-4-ND
Price BreakUnit PriceExtended Price
8,0000.542784,342.26
Quantity Available
Manufacturer

Manufacturer Part Number

788085-4

DescriptionCONN PIN .062 28-30AWG AU CRIMP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN PIN .062 28-30AWG AU CRIMP | 788085-4 | 788085-4-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 788085
Product Photos 788085-1
RoHS Information 788085-4 Statement of Compliance
3D Model 788085-4.pdf
Standard Package8,000
CategoryConnectors, Interconnects
FamilyContacts - Multi Purpose
SeriesMultimate III+, Amp
PackagingBulk
TypeStamped
Pin or SocketPin
Contact TerminationCrimp
Wire Gauge28-30 AWG
MaterialBrass
PlatingGold
Plating - Thickness30µin (0.76µm)
For Use With202759-4-ND - PIN MODULE 14 POS G-SERIES
202650-4-ND - PIN MODULE, 23 POSN, G-SERIES
202650-2-ND - PIN MODULE, 23 POSN, G-SERIES
201532-2-ND - CONN RECEPTACLE BLOCK HSG 104POS
213932-2-ND - CONN PLUG HSG KIT 34POS
213685-3-ND - CONN RECEPTACLE HSG KIT 29POS
213684-7-ND - CONN PLUG HSG KIT 34POS
213804-3-ND - CONN PLUG HSG KIT 34POS
213931-2-ND - CONN RCPT 34POS W/CABLE HARDWARE
213684-2-ND - CONN PLUG 34POS W/CABLE HARDWARE
More...
Associated ProductA9998-ND - TOOL INSERTION .062 & .093 CONN
A1329-ND - CONTACT EXTRACTION TOOL
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A100822TR-ND788085-1Tape & Reel (TR)8,000 - Immediate0.510874,000
A100822CT-ND788085-1Cut Tape (CT)8,218 - Immediate1.130001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:51:22 5/18/2013 - Help With This Screen