Keywords:





Product Index > Hardware, Fasteners, Accessories > Washers - Bushing, Shoulder > 7681

All prices are in Canadian dollars.
Digi-Key Part Number7681K-ND
Price BreakUnit PriceExtended Price
10.150000.15
100.148001.48
500.126406.32
1000.091309.13
2500.0786819.67
5000.0755437.77
1,0000.0661166.11
2,5000.05981149.52
5,0000.05666283.30
Quantity Available Digi-Key Stock: 5,859
Can ship immediately

Factory Stock: 19,200
Manufacturer

Manufacturer Part Number

7681

DescriptionWASHER SHOULDER #4 NYLON
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
WASHER SHOULDER #4 NYLON | 7681 | 7681K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 7681 Drawing
Washers, Nuts
Product Photos 7681
Catalog Drawings Shoulder Washers, Bushings Bottom
Shoulder Washers, Bushings Side
Standard Package100
CategoryHardware, Fasteners, Accessories
FamilyWashers - Bushing, Shoulder
Series-
Thread/Screw/Hole Size#4
Diameter - Inside0.115" (2.92mm)
Diameter - Outside0.250" (6.35mm) 1/4"
Diameter - Shoulder0.185" (4.70mm)
Thickness - Overall0.078" (1.98mm)
Length - Below Head0.047" (1.19mm)
MaterialNylon
Catalog Page2510 (CA2011 PDF)
Other Names7681K

18:34:58 5/24/2013 - Help With This Screen