Keywords:





Product Index > Tools > Sockets, Socket Handles > 76113

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number76113-ND
Price BreakUnit PriceExtended Price
16.140006.14
Quantity Available
Manufacturer

Manufacturer Part Number

76113

DescriptionSOCKET TORX T10 1.50"
RoHS StatusNot applicable
 

QuantityItem Number Customer Reference
SOCKET TORX T10 1.50" | 76113 | 76113-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Sockets, Square Drive Sockets
Product Photos 761 Series
Standard Package1
CategoryTools
FamilySockets, Socket Handles
Series-
Tool TypeSocket
Tip - TypeTorx®
SizeT10
Drive Size1/4"
Length1.50" (38.1mm)
FeaturesReplaceable Bit
Weight0.04 lb (18.14g)

6:54:23 6/20/2013 - Help With This Screen