Keywords:





Product Index > Connectors, Interconnects > Pluggable Connectors > 76044-0001

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part NumberWM2149-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

76044-0001

DescriptionCONN SFP+ CAGE 2X1 W/LIGHT PIPE
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
CONN SFP+ CAGE 2X1 W/LIGHT PIPE | 76044-0001 | WM2149-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 76044 Series
Product Photos 76044-0001
Product Change Notification SFP Nonlightpipe Obsolescence 09/Aug/2010
Catalog Drawings SFP 40-Circuit
3D Model 76044-0001.stp
Standard Package1
CategoryConnectors, Interconnects
FamilyPluggable Connectors
Series76044
PackagingBulk
Connector StyleReceptacle with Cage, Ganged (2x1)
Connector TypeSFP+
Number of Positions40 (20 x 2)
Mounting TypeThrough Hole, Right Angle
TerminationSolder
FeaturesBoard Guide, EMI Shielded, Light Pipe
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Catalog Page541 (CA2011 PDF)
Other Names076044-0001
076044-0001-E
0760440001
0760440001-E
76044-0001-E
760440001
760440001-E
WM2149

14:05:03 5/22/2013 - Help With This Screen