Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters - Multi-Function, Configurable > 74LVC1G58GW,125

All prices are in Canadian dollars.
Digi-Key Part Number568-4837-1-ND
Price BreakUnit PriceExtended Price
10.500000.50
100.392003.92
250.330808.27
1000.2695026.95
2500.2232455.81
5000.1844092.20
1,0000.13813138.13
Quantity Available Digi-Key Stock: 10,111
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC1G58GW,125

DescriptionIC CONFIG MULTI-FUNC GATE 6TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC CONFIG MULTI-FUNC GATE 6TSSOP | 74LVC1G58GW,125 | 568-4837-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 74LVC1G58
Product Photos SOT-363 PKG
Product Training Modules Logic Packages
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - Gates and Inverters - Multi-Function, Configurable
Series74LVC
PackagingCut Tape (CT)
Logic TypeConfigurable Multiple Function
Number of Circuits1
Number of Inputs3
Schmitt Trigger InputYes
Output TypeSingle-Ended
Current - Output High, Low32mA, 32mA
Voltage - Supply1.65 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case6-TSSOP, SC-88, SOT-363
Supplier Device Package6-TSSOP
Catalog Page877 (CA2011 PDF)
Other Names568-4837-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-4837-2-ND74LVC1G58GW,125Tape & Reel (TR)9,000 - Immediate0.123193,000
568-4837-6-ND74LVC1G58GW,125Digi-Reel®10,111 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:41:08 6/20/2013 - Help With This Screen