Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters - Multi-Function, Configurable > 74LVC1G57GW,125

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
All prices are in Canadian dollars.
Digi-Key Part Number954-74LVC1G57GW125-CHP
Price BreakUnit PriceExtended Price
3,0000.05772173.17
6,0000.05195311.71
15,0000.04618692.68
30,0000.043291,298.77
Call Digi-Key for additional quantity pricing.
Quantity Available Digi-Key Stock: 42,000
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC1G57GW,125

DescriptionIC CONFIG MULTI-FUNC GATE 6TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC CONFIG MULTI-FUNC GATE 6TSSOP | 74LVC1G57GW,125 | 954-74LVC1G57GW125-CHP | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 74LVC1G57
Product Photos SOT-363 PKG
Product Training Modules Logic Packages
Standard Package3,000
CategoryIntegrated Circuits (ICs)
FamilyLogic - Gates and Inverters - Multi-Function, Configurable
Series74LVC
PackagingTape & Reel (TR)
Logic TypeConfigurable Multiple Function
Number of Circuits1
Number of Inputs3
Schmitt Trigger InputYes
Output TypeSingle-Ended
Current - Output High, Low32mA, 32mA
Voltage - Supply1.65 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case6-TSSOP, SC-88, SOT-363
Supplier Device Package6-TSSOP
Company LogoThis product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-4836-1-ND74LVC1G57GW,125Cut Tape (CT)1,595 - Immediate0.470001
568-4836-6-ND74LVC1G57GW,125Digi-Reel®1,595 - ImmediateCalculate1

2:30:26 5/25/2013 - Help With This Screen