Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Universal Bus Functions > 74ALVCF162834DLG4

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number74ALVCF162834DLG4-ND
Price BreakUnit PriceExtended Price
3201.74919559.74
Quantity Available Digi-Key Stock: 0

Factory Stock: 8,580
Manufacturer

Manufacturer Part Number

74ALVCF162834DLG4

DescriptionIC UNIV BUS DVR 18BIT 56SSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC UNIV BUS DVR 18BIT 56SSOP | 74ALVCF162834DLG4 | 74ALVCF162834DLG4-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SN74ALVCF162834
Product Photos 56-SSOP Pkg
Standard Package20
CategoryIntegrated Circuits (ICs)
FamilyLogic - Universal Bus Functions
Series74ALVCF
PackagingTube
Logic TypeUniversal Bus Driver, CMOS
Number of Inputs-
Number of Circuits18-Bit
Current - Output High, Low18mA, 18mA
Voltage - Supply2.3 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package56-SSOP

12:49:13 5/18/2013 - Help With This Screen