Keywords:





Product Index > Connectors, Interconnects > Terminals - Quick Connects, Quick Disconnect Connectors > 735213-2

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number735213-2-ND
Price BreakUnit PriceExtended Price
800,0000.1011380,906.96
Quantity Available 0
Manufacturer

Manufacturer Part Number

735213-2

DescriptionCONN UNINS RECPT 14-18AWG 0.250
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 735213
RoHS Information 735213-2 Statement of Compliance
Standard Package800,000
CategoryConnectors, Interconnects
FamilyTerminals - Quick Connects, Quick Disconnect Connectors
SeriesFastin-Faston, Amp
PackagingTape & Reel (TR)
Terminal TypeStandard
GenderFemale
Tab Width0.250" (6.35mm)
Tab Thickness0.032" (0.81mm)
Tab Length0.303" (7.70mm)
Length - Overall0.673" (17.10mm)
TerminationCrimp
Wire Gauge14-18 AWG
InsulationNon-Insulated
Mounting TypeFree Hanging (In-Line)
Features-
Color-
Contact MaterialBrass
Contact FinishTin
Insulation Diameter0.118" ~ 0.169" (3.00mm ~ 4.29mm)
For Use With180923-5-ND - CONN HOUSING RCP 2 POS CRIMP ST
A108207-ND - 250FASTIN-FASTONRCPTHSG
927203-2-ND - CONN RCPT HSG 2POS .250 YELLOW
927203-1-ND - CONN RCPT HSG 2POS .250 BLACK
280771-ND - CONN RCPT HSG .250/.375 2POS
925324-1-ND - CONN RCPT HSG .250 1POS BLACK
881600-1-ND - CONN RCPT HSG .250 2POS NATRL
880191-1-ND - CONN RCPT HSG .110/.250 5POS
880110-ND - CONN RCPT HSG .250 4POS NATRL
626311-ND - CONN RCPT HSG .250 3POS NATRL
More...

18:34:55 5/24/2013 - Help With This Screen