Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Spring Loaded > 70ADJ-2-ML0G

All prices are in Canadian dollars.
Digi-Key Part Number70ADJ-2-ML0GDKR-ND
Price BreakUnit PriceExtended Price
11.360001.36
101.2260012.26
251.1504028.76
501.1006055.03
1001.05060105.06
2500.95052237.63
Quantity Available Digi-Key Stock: 387
Can ship immediately
Manufacturer

Manufacturer Part Number

70ADJ-2-ML0G

DescriptionMODULAR CONTACT SMD MALE
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
MODULAR CONTACT SMD MALE | 70ADJ-2-ML0G | 70ADJ-2-ML0GDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 70AD Male-Modular Contact
Product Photos 70ADJ-2-ML0
RoHS Information 70ADJ-2-M Material Declaration
Standard Package1
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Spring Loaded
Series70AD
PackagingDigi-Reel®
Connector TypeCompression Contact, Male
Number of Contacts2
Pitch0.157" (4.00mm)
Number of Rows1
Row Spacing-
Mounting TypeSurface Mount
MaterialCopper Alloy
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Other Names70ADJ-2-ML0GDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
70ADJ-2-ML0GTR-ND70ADJ-2-ML0GTape & Reel (TR)00.79588500
70ADJ-2-ML0GCT-ND70ADJ-2-ML0GCut Tape (CT)387 - Immediate1.360001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:52:17 5/25/2013 - Help With This Screen