Keywords:





Product Index > Connectors, Interconnects > Banana and Tip Connectors - Binding Posts > 7006

All prices are in Canadian dollars.
Digi-Key Part Number7006K-ND
Price BreakUnit PriceExtended Price
17.310007.31
106.2390062.39
505.45940272.97
1005.19940519.94
2504.549441,137.36
5004.419442,209.72
1,0004.345094,345.09
2,5003.860779,651.92
5,0003.3795716,897.86
Quantity Available Digi-Key Stock: 625
Can ship immediately

Factory Stock: 629
Manufacturer

Manufacturer Part Number

7006

DescriptionPOST BINDING ECON NYLON-INS RED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POST BINDING ECON NYLON-INS RED | 7006 | 7006K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Audio Jacks, Binding Posts
Product Photos 7006
Standard Package1
CategoryConnectors, Interconnects
FamilyBanana and Tip Connectors - Binding Posts
Series-
TypeStandard
Head StyleKnurled
TerminationThreaded
Termination Thread6-32
Current Rating15A
Material - BodyBrass
Plating - BodyNickel
ColorRed
Cross Hole Diameter0.086" (2.18mm)
Head Size0.423" OD x 0.719" L (10.74mm x 18.26mm)
Material - InsulationPolyamide (PA), Nylon
Nut Material-
Nut PlatingNickel
Panel Thickness0.313" (7.95mm)
Voltage Rating1000VAC
Catalog Page2513 (CA2011 PDF)
Other Names7006K

0:43:41 5/19/2013 - Help With This Screen