STANDARD-6-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STANDARD-6-SERIES
7-5530843-7
7-5530843-7

7-5530843-7

DigiKey Part Number
A101966-ND
Manufacturer
Manufacturer Product Number
7-5530843-7
Description
CONN EDGE DUAL FMALE 6POS 0.100
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
7-5530843-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
6
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,060
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.58000$25.80
37$2.35216$87.03
74$2.23973$165.74
111$2.17649$241.59
259$2.05012$530.98
518$1.95226$1,011.27
1,036$1.85908$1,926.01
2,516$1.83186$4,608.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.