Keywords:





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > 7-361-BA

All prices are in Canadian dollars.
Digi-Key Part Number294-1107-ND
Price BreakUnit PriceExtended Price
11.340001.34
101.2030012.03
251.0600026.50
501.0312051.56
1000.9739097.39
2500.91656229.14
5000.85928429.64
1,0000.80200802.00
5,0000.773363,866.80
Quantity Available Digi-Key Stock: 5,108
Can ship immediately
Manufacturer

Manufacturer Part Number

7-361-BA

DescriptionHEATSINK VERT HORZ TO-220
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEATSINK VERT HORZ TO-220 | 7-361-BA | 294-1107-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 7-363, 7-362, 7-361 Heat Sink
7-350 to 7-353, 7-361 to 7-364 Heat Sink
Product Photos 7-361-BA Heat Sink
Catalog Drawings 7-361-BA
Standard Package1,675
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
Series7
TypeBoard Level
Package CooledTO-220
Attachment MethodBolt On
ShapeRectangular
Length0.710" (18.03mm)
Width0.80" (20.32mm)
Diameter-
Height Off Base (Height of Fin)0.500" (12.70mm)
Power Dissipation @ Temperature Rise1.5W @ 40°C
Thermal Resistance @ Forced Air Flow-
Thermal Resistance @ Natural30°C/W
MaterialAluminum
Material FinishBlack Anodized
Catalog Page2591 (CA2011 PDF)
Other Names294-1107
7361BA

17:42:24 5/22/2013 - Help With This Screen