Keywords:





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > 7-1542004-3

All prices are in Canadian dollars.
Digi-Key Part Number7-1542004-3-ND
Price BreakUnit PriceExtended Price
118.3900018.39
1017.07600170.76
2515.32480383.12
5014.88660744.33
10013.135301,313.53
25012.259643,064.91
50011.996925,998.46
1,00011.3839411,383.94
Quantity Available Digi-Key Stock: 240
Can ship immediately
Manufacturer

Manufacturer Part Number

7-1542004-3

DescriptionHEAT SINK BGA 21MM 3FIN RADIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEAT SINK BGA 21MM 3FIN RADIAL | 7-1542004-3 | 7-1542004-3-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1542004
Product Photos 7-1542004-3
RoHS Information 7-1542004-3 Statement of Compliance
Standard Package50
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
Series-
Type-
Package CooledBGA
Attachment MethodClip
ShapeCylindrical
Length-
Width-
Diameter1.375" (34.92mm) OD
Height Off Base (Height of Fin)0.442" (11.23mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow6.0°C/W @ 200 LFM
Thermal Resistance @ Natural13.2°C/W
MaterialAluminum
Material FinishBlack Anodized
Other Names715420043
HTS99-P

7:40:01 5/24/2013 - Help With This Screen