Keywords:





Product Index > Relays > Accessories > 7-1415036-1

All prices are in Canadian dollars.
Digi-Key Part NumberPB1539-ND
Price BreakUnit PriceExtended Price
14.050004.05
253.5452088.63
503.20720160.36
1002.53210253.21
2502.27888569.72
5002.152261,076.13
1,0002.067852,067.85
Quantity Available Digi-Key Stock: 23
Can ship immediately
Manufacturer

Manufacturer Part Number

7-1415036-1

DescriptionLED MODULE RED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LED MODULE RED | 7-1415036-1 | PB1539-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RT Series, Accessories
Product Photos 7-1415036-1
Standard Package10
CategoryRelays
FamilyAccessories
SeriesRT, SCHRACK
Accessory TypeModule, LED and/or Protection
SpecificationsRed LED, 110 ~ 230VAC
For Use With/Related ProductsRT Series, SCHRACK
Color-
For Use WithPB1240-ND - SOCKET W/O SCREW FOR DINRAIL
PB780-ND - SOCKET 5MM W/SCREW TERM DIN
PB779-ND - SOCKET 3.5MM W/SCREW TERM DIN
Other Names7-1415036-1-ND
714150361
PB1539
PTML0730
PTML0730-ND

14:18:52 5/24/2013 - Help With This Screen