
6609065-3 | |
|---|---|
DigiKey Part Number | 6609065-3-ND |
Manufacturer | |
Manufacturer Product Number | 6609065-3 |
Description | LINE FILTER 250VAC 6A TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 6609065-3 Models |
Category | Current 6 A |
Manufacturer TE Connectivity Corcom Filters | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, UR, VDE |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Filter Type Single Phase | Mounting Type Through Hole |
Configuration Single Stage | Termination Style PC Pins |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.86000 | $41.86 |
| 10 | $34.15800 | $341.58 |
| 25 | $31.50520 | $787.63 |
| 50 | $29.63520 | $1,481.76 |
| 100 | $27.87480 | $2,787.48 |
| 250 | $25.70416 | $6,426.04 |
| 500 | $25.04424 | $12,522.12 |

