Keywords:





Product Index > Connectors, Interconnects > Fiber Optic Connectors > 6754252-3

All prices are in Canadian dollars.
Digi-Key Part NumberA99567-ND
Price BreakUnit PriceExtended Price
166.5000066.50
1062.58600625.86
5056.718602,835.93
10053.589205,358.92
25052.0246013,006.15
50050.8511025,425.55
Quantity Available Digi-Key Stock: 47
Can ship immediately
Manufacturer

Manufacturer Part Number

6754252-3

DescriptionCONN JACK MT-RJ XG 50/125 GREEN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN JACK MT-RJ XG 50/125 GREEN | 6754252-3 | A99567-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 6754252
Product Photos 6278810-3
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 6754252-3 Statement of Compliance
Standard Package1
CategoryConnectors, Interconnects
FamilyFiber Optic Connectors
SeriesMT-RJ Secure, Amp
Packaging*
Connector StyleMT-RJ
Connector TypePlug
Simplex/DuplexSimplex
ModeMultimode
Fiber Diameter50, 125µm
Cable Diameter0.9mm
Mounting TypeFree Hanging (In-Line)
Fastening TypeSnap-In
FeaturesCover, Epoxyless
ColorGreen
Attenuation - Typ0.36dB
Reflection35dB
Ferrule Material-
Body MaterialThermoplastic
Operating Temperature0°C ~ 60°C
Mating Cycles500
Catalog Page341 (CA2011 PDF)
Associated Product1278627-1-ND - DIE SET MT-RJ ASSY MINI TWIN ZIP
1-558088-1-ND - CONN 110CONNECT FACEPLATE 4PORT
1-558086-1-ND - CONN 110CONNECT FACEPLATE 12PORT
1-557691-1-ND - CONN 110 CONNECT FACEPLATE 6PORT
1-557505-1-ND - CONN 110 CONNECT FACEPLATE 2PORT
1-557502-1-ND - CONN 110 CONNECT FACEPLATE 4PORT
1-406185-1-ND - CONN 110 CONNECT FACEPLATE 4PORT
1-1933288-1-ND - CONN ACCY MOD JACK BOX IVORY
1-1933287-1-ND - CONN ACCY MOD JACK BOX IVORY
Other Names67542523
A99567
TE Connectivity: Fiber Comes Alive
TE Connectivity: Fiber Comes Alive

3:45:19 5/21/2013 - Help With This Screen