Keywords:





Product Index > Connectors, Interconnects > Contacts - Multi Purpose > 66100-4

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberA105494CT-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

66100-4

DescriptionCONTACT SKT 16-18AWG STRIP GOLD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
CONTACT SKT 16-18AWG STRIP GOLD | 66100-4 | A105494CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 66100
Product Photos 66100-9
Standard Package1
CategoryConnectors, Interconnects
FamilyContacts - Multi Purpose
SeriesMultimate III+, Amp
PackagingCut Tape (CT)
TypeStamped
Pin or SocketSocket
Contact TerminationCrimp
Wire Gauge16-18 AWG
MaterialBrass
PlatingGold
Plating - Thickness30µin (0.76µm)
For Use With211773-3-ND - CONN RCPT CPC 19POS REV SER 1
211769-5-ND - CONN RCPT CPC 9POS REV SER 1
A99559-ND - CONN RCPT CPC 9POS REV FREE HANG
211398-4-ND - CONN RCPT CPC 7POS REV PANEL MT
211398-2-ND - CONN RCPT CPC 7POS REV FREE HANG
206306-5-ND - CONN RCPT CPC 37POS PANEL MOUNT
206306-4-ND - CONN RCPT CPC 37POS FREE HANGING
206037-4-ND - CONN PLUG CPC 16POS FREE HANGING
206037-3-ND - CONN PLUG CPC 16POS FREE HANGING
A106394-ND - CONN PLUG CPC 24POS SIZE 23
More...
Associated Product200893-2-ND - TOOL INSERTION CPC CONTACTS
A1329-ND - CONTACT EXTRACTION TOOL
Other NamesA105494CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A16080-ND66101-4Bulk21,573 - Immediate1.010001
A16080CT-ND66100-9Cut Tape (CT)12,281 - Immediate0.930001
1-66101-8-ND1-66101-8Bulk2,180 - Immediate0.830001
A16080TR-ND66100-9Tape & Reel (TR)8,000 - Immediate0.396324,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:04:19 5/21/2013 - Help With This Screen