Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Accessories > 640550-2

All prices are in Canadian dollars.
Digi-Key Part NumberA19250-ND
Price BreakUnit PriceExtended Price
10.160000.16
100.157001.57
500.100805.04
1000.097309.73
2500.0839220.98
5000.0805640.28
1,0000.0704870.48
2,5000.06377159.43
5,0000.06041302.06
Quantity Available Digi-Key Stock: 5,416
Can ship immediately
Manufacturer

Manufacturer Part Number

640550-2

DescriptionCONN DUST COVER 2POS CLOSED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN DUST COVER 2POS CLOSED | 640550-2 | A19250-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 640550
Product Photos 640550-2
RoHS Information 640550-2 Statement of Compliance
Catalog Drawings 640550 Series End
Featured Product MTA Connectors
3D Model 640550-2.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Accessories
SeriesMTA-100, Amp
Accessory TypeCap (Cover), Dust
Number of Positions2
For Use With/Related ProductsMTA-100 Series
FeaturesClosed End
Catalog Page208 (CA2011 PDF)
For Use With3-647019-2-ND - CONN RCPT 2POS 28AWG .100 GREEN
3-647018-2-ND - CONN RCPT 2POS 26AWG .100 BLUE
3-647017-2-ND - CONN RCPT 2POS 24AWG .100 WHITE
3-647016-2-ND - CONN RCPT 2POS 22AWG .100 RED
3-647011-2-ND - CONN RCPT 2POS 28AWG .100 GREEN
3-647010-2-ND - CONN RCPT 2POS 26AWG .100 BLUE
3-647009-2-ND - CONN RCPT 2POS 24AWG .100 WHITE
3-647008-2-ND - CONN RCPT 2POS 22AWG .100 RED
3-647003-2-ND - CONN RCPT 2POS 28AWG .100 GREEN
A99621-ND - CONN RCPT 2POS 26AWG MTA-100
More...
Other Names6405502
A19250

5:28:24 5/24/2013 - Help With This Screen