Keywords:





Product Index > Connectors, Interconnects > Fiber Optic Connectors > 6278810-1

All prices are in Canadian dollars.
Digi-Key Part NumberA99562-ND
Price BreakUnit PriceExtended Price
168.0900068.09
1064.08100640.81
5058.073202,903.66
10054.869205,486.92
25053.2671613,316.79
50052.0656626,032.83
Quantity Available Digi-Key Stock: 26
Can ship immediately
Manufacturer

Manufacturer Part Number

6278810-1

DescriptionCONN JACK MT-RJ 62.5/125M RED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN JACK MT-RJ 62.5/125M RED | 6278810-1 | A99562-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 6278810
Product Photos 6278810-1
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 6278810-1 Statement of Compliance
RoHS 2 Statement
Standard Package1
CategoryConnectors, Interconnects
FamilyFiber Optic Connectors
SeriesMT-RJ Secure, Amp
Packaging*
Connector StyleMT-RJ
Connector TypePlug
Simplex/DuplexSimplex
ModeMultimode
Fiber Diameter62.5, 125µm
Cable Diameter0.9mm
Mounting TypeFree Hanging (In-Line)
Fastening TypeSnap-In
FeaturesCover, Epoxyless
ColorRed
Attenuation - Typ0.36dB
Reflection35dB
Ferrule Material-
Body MaterialThermoplastic
Operating Temperature0°C ~ 60°C
Mating Cycles500
Catalog Page341 (CA2011 PDF)
Associated Product1278627-1-ND - DIE SET MT-RJ ASSY MINI TWIN ZIP
A112396-ND - CONN 110CONNECT FACEPLATE 4PORT
1-558086-1-ND - CONN 110CONNECT FACEPLATE 12PORT
1-557691-1-ND - CONN 110 CONNECT FACEPLATE 6PORT
A112395-ND - CONN 110 CONNECT FACEPLATE 2PORT
A112394-ND - CONN 110 CONNECT FACEPLATE 4PORT
A112121-ND - CONN 110 CONNECT FACEPLATE 4PORT
1-1933288-1-ND - CONN ACCY MOD JACK BOX IVORY
1-1933287-1-ND - CONN ACCY MOD JACK BOX IVORY
Other Names62788101
A99562
TE Connectivity: Fiber Comes Alive
TE Connectivity: Fiber Comes Alive

16:39:11 6/19/2013 - Help With This Screen