Keywords:





Product Index > Optoelectronics > LED Lighting - White > 62-227B/LK2C-N5757P3P4S2Z6/2T

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number1080-1230-2-ND
Price BreakUnit PriceExtended Price
2,0000.38708774.15
6,0000.378342,270.05
Quantity Available Digi-Key Stock: 8,000
Can ship immediately
Manufacturer

Manufacturer Part Number

62-227B/LK2C-N5757P3P4S2Z6/2T

DescriptionLED MID PWR .4W WHT 5.6X3 SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LED MID PWR .4W WHT 5.6X3 SMD | 62-227B/LK2C-N5757P3P4S2Z6/2T | 1080-1230-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 62-227B/LK2C-N5757P3P4S2Z6/2T
Product Photos 62-227B/LK2C-N5757P3P4S2Z6/2T
Standard Package2,000
CategoryOptoelectronics
FamilyLED Lighting - White
Series62-227B
PackagingTape & Reel (TR)
CCT (K)5700K
Flux @ 25°C, Current - Test37 lm
Lumens/Watt @ Current - Test96 lm/W
Current - Test60mA
Voltage - Forward (Vf) Typ6.4V
CRI (Color Rendering Index)*
Current - Max-
Lumens @ Current - Max-
Voltage - Forward @ Max Current*
Viewing Angle120°
Mounting TypeSurface Mount
Package / Case4-SMD, J-Lead
Flux @ 85°C, Current - Test*
Thermal Resistance of Package*
Other Names1080-1230-2
62227B/LK2CN5757P3P4S2Z6/2T
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1080-1230-1-ND62-227B/LK2C-N5757P3P4S2Z6/2TCut Tape (CT)1,748 - Immediate1.310001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

5:54:23 6/19/2013 - Help With This Screen