Keywords:





Product Index > Optoelectronics > LED Lighting - White > 62-227B/LK2C-N4040N4P3S2Z6/2T

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number1080-1229-6-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

62-227B/LK2C-N4040N4P3S2Z6/2T

DescriptionLED MID PWR .4W WHT 5.6X3 SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
Call
LED MID PWR .4W WHT 5.6X3 SMD | 62-227B/LK2C-N4040N4P3S2Z6/2T | 1080-1229-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Optoelectronic Components Catalog 2011
Product Photos 62-227B/LK2C-N4040N4P3S2Z6/2T
Standard Package1
CategoryOptoelectronics
FamilyLED Lighting - White
Series62-227B
PackagingDigi-Reel®
CCT (K)4000K
Flux @ 25°C, Current - Test33 lm
Lumens/Watt @ Current - Test86 lm/W
Current - Test60mA
Voltage - Forward (Vf) Typ6.4V
CRI (Color Rendering Index)*
Current - Max-
Lumens @ Current - Max-
Voltage - Forward @ Max Current*
Viewing Angle120°
Mounting TypeSurface Mount
Package / Case4-SMD, J-Lead
Flux @ 85°C, Current - Test*
Thermal Resistance of Package*
Other Names1080-1229-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1080-1229-2-ND62-227B/LK2C-N4040N4P3S2Z6/2TTape & Reel (TR)4,000 - Immediate0.378052,000
Non-Stock
1080-1229-1-ND62-227B/LK2C-N4040N4P3S2Z6/2TCut Tape (CT)1,760 - Immediate1.280001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:15:42 5/23/2013 - Help With This Screen