Keywords:





Product Index > Optoelectronics > LED Lighting - White > 62-227B/KK2C-N3030N4P3S2Z6/2T

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number1080-1226-1-ND
Price BreakUnit PriceExtended Price
11.280001.28
101.0230010.23
250.7820019.55
1000.7106071.06
2500.62532156.33
5000.52584262.92
1,0000.45479454.79
Quantity Available Digi-Key Stock: 1,928
Can ship immediately
Manufacturer

Manufacturer Part Number

62-227B/KK2C-N3030N4P3S2Z6/2T

DescriptionLED MID PWR .4W WHT 5.6X3 SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LED MID PWR .4W WHT 5.6X3 SMD | 62-227B/KK2C-N3030N4P3S2Z6/2T | 1080-1226-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Optoelectronic Components Catalog 2011
Product Photos 62-227B/LK2C-N5757P3P4S2Z6/2T
Standard Package1
CategoryOptoelectronics
FamilyLED Lighting - White
Series62-227B
PackagingCut Tape (CT)
CCT (K)3000K
Flux @ 25°C, Current - Test31 lm
Lumens/Watt @ Current - Test81 lm/W
Current - Test60mA
Voltage - Forward (Vf) Typ6.4V
CRI (Color Rendering Index)*
Current - Max-
Lumens @ Current - Max-
Voltage - Forward @ Max Current*
Viewing Angle120°
Mounting TypeSurface Mount
Package / Case4-SMD, J-Lead
Flux @ 85°C, Current - Test*
Thermal Resistance of Package*
Other Names1080-1226-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1080-1226-2-ND62-227B/KK2C-N3030N4P3S2Z6/2TTape & Reel (TR)8,000 - Immediate0.378052,000
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:29:44 5/18/2013 - Help With This Screen