6127V1A360L.5FS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6127V1A360L.5FS

DigiKey Part Number
987-1393-ND
Manufacturer
Manufacturer Product Number
6127V1A360L.5FS
Description
SENSOR ROTARY 360DEG SLDR TURRET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position Flatted Shaft Solder Turret
Datasheet
 Datasheet
EDA/CAD Models
6127V1A360L.5FS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Flatted Shaft
Linearity
±0.5%
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Panel Mount
Termination Style
Solder Turret
Operating Temperature
-40°C ~ 125°C
Package / Case
Module, Flatted Shaft
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$33.70000$33.70
5$30.77600$153.88
10$29.68700$296.87
30$28.14467$844.34
50$27.49620$1,374.81
100$26.67960$2,667.96
500$25.03402$12,517.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.