Keywords:





Product Index > Prototyping Products > Prototype Boards Unperforated > 612

All prices are in Canadian dollars.
Digi-Key Part Number473-1017-ND
Price BreakUnit PriceExtended Price
118.6700018.67
Quantity Available Digi-Key Stock: 53
Can ship immediately
Manufacturer

Manufacturer Part Number

612

DescriptionPCB COPPER CLAD POS 6X9" 1-SIDE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PCB COPPER CLAD POS 6X9" 1-SIDE | 612 | 473-1017-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Product Catalog
Prototyping Materials Appl Guide
Product Photos 612
Standard Package5
CategoryPrototyping Products
FamilyPrototype Boards Unperforated
Series600
Proto Board TypeCopper Clad, Positive Sensitized
Size / Dimension9.00" x 6.00" (228.6mm x 152.4mm)
Board Thickness0.063" (1.60mm) 1/16"
MaterialCopper Clad FR4, Single Sided, 1 oz.
Catalog Page2521 (CA2011 PDF)
Other Names473-1017

11:40:07 6/19/2013 - Help With This Screen